Part Details for PN-1323-ACMB by BUD Industries Inc
Overview of PN-1323-ACMB by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1323-ACMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1379
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:55.12Mm, External Width - Metric:115.06Mm, External Depth - Metric:89.92Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1323-ACMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.4700 | Buy Now |
DISTI #
377-PN-1323-ACMB-ND
|
DigiKey | BOX PLASTIC 4.53"L X 3.54"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
103 In Stock |
|
$10.0625 / $14.2000 | Buy Now |
DISTI #
563-PN-1323-ACMB
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 2.2 In) RoHS: Compliant | 95 |
|
$10.0600 / $13.9900 | Buy Now |
DISTI #
72261812
|
RS | Enclosure, IP68,NEMA,6P, Polycarbonate, ClearCover, MountingBrackets,4.53x3.54x2.17 | Bud Industries PN-1323-ACMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.7700 / $13.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.530" L x 3.540" W x 2.170" H (115.06mm x 89.92mm x 55.12mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 38 Factory Stock |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
000000000006246486
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 2.2 In) Min Qty: 7 | 38 |
|
$10.0500 / $16.1000 | Buy Now |
DISTI #
3666121
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$10.7019 / $14.8055 | Buy Now |
DISTI #
3666121
|
Farnell | ENCLOSURE, WALL MOUNT, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 4 |
|
$13.3005 / $17.7590 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 4.530" L x 3.540" W x 2.170" H (115.06mm x 89.92mm x 55.12mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 38 Factory Stock |
|
$10.7000 / $14.1700 | Buy Now |