There are no models available for this part yet.
Overview of PN-1328-CMB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PN-1328-CMB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T8055
|
Newark | Enclosure, Wall Mount, Polycarbonate, Lt Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:115.1Mm, External Width - Metric:89.9Mm, External Depth - Metric:80Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries PN-1328-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $14.6000 | Buy Now | |
DISTI #
377-1891-ND
|
DigiKey | BOX PLASTIC 4.53"L X 3.54"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
32 In Stock |
|
$10.9375 / $15.5000 | Buy Now | |
DISTI #
563-PN-1328-CMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 3.2 In) RoHS: Compliant | 0 |
|
$10.9300 / $14.2300 | Order Now | |
DISTI #
70148155
|
RS | Flanged Enclosure, Polycarbonate, NEMA 4X ,IP66,Clear Lid,4.53 x 3.54X 3.15 | Bud Industries PN-1328-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.9200 / $14.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6700 | Buy Now | ||
Onlinecomponents.com | Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets - External 4.53 x 3.54 x 3.15 Inches - Internal 4.29 x 3.31 x 2.95 Inches RoHS: Compliant | 0 |
|
$10.6000 / $12.5100 | Buy Now | ||
DISTI #
000000000003496430
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 3.2 In) Min Qty: 6 | 0 |
|
$11.6700 / $14.5800 | Buy Now | |
DISTI #
10013920
|
TestEquity LLC | Bud Industries PN-1328-CMB IP65 NEMA 4X Box, Clear Cover, Brackets, 4.5x3.5x3.2 in, PN Series | 0 |
|
$13.4600 | Buy Now |