There are no models available for this part yet.
Overview of PN-1329-ACMB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1329ACS8-50#PBF | Analog Devices | uP 8-B C Out D/A Conv | |
LTC1329ACS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv | |
LTC1329IS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv |
Price & Stock for PN-1329-ACMB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ1401
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:74.93Mm, External Width - Metric:222Mm, External Depth - Metric:146.05Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1329-ACMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 511 |
|
$25.5600 / $33.8000 | Buy Now | |
DISTI #
377-PN-1329-ACMB-ND
|
DigiKey | BOX PLASTIC 8.74"L X 5.75"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$22.0625 / $32.8000 | Buy Now | |
DISTI #
563-PN-1329-ACMB
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 3 In) RoHS: Compliant | 11 |
|
$22.2600 / $32.2600 | Buy Now | |
DISTI #
72261834
|
RS | Enclosure, IP68,NEMA,6P, Polycarbonate, ClearCover, MountingBrackets,8.74x5.75x2.95 | Bud Industries PN-1329-ACMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2800 / $32.8300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.7400 | Buy Now | ||
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 8.740" L x 5.750" W x 2.950" H (222.00mm x 146.05mm x 74.93mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 511 Factory Stock |
|
$24.6700 / $32.6500 | Buy Now | ||
DISTI #
000000000006246508
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 3 In) Min Qty: 3 | 511 |
|
$23.1500 / $37.1000 | Buy Now | |
Master Electronics | Plastic Enclosure - Polycarbonate - 8.740" L x 5.750" W x 2.950" H (222.00mm x 146.05mm x 74.93mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 511 Factory Stock |
|
$24.6700 / $32.6500 | Buy Now | ||
DISTI #
10013927
|
TestEquity LLC | Bud Industries PN-1329-ACMB IP68 NEMA 6P Box, Clear Cover, Brackets, 8.7x5.8x3 in, PN-A Series | 511 |
|
$28.5400 | Buy Now |