Part Details for PN-1330-CMB by BUD Industries Inc
Overview of PN-1330-CMB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1330-CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9622
|
Newark | Box Enclosure, Polycarbonate, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:80.4Mm, External Width - Metric:50.4Mm, External Depth - Metric:35Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1330-CMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$5.1500 / $6.8600 | Buy Now |
DISTI #
377-2150-ND
|
DigiKey | BOX PLASTIC 2.06"L X 1.99"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$4.6875 / $6.6000 | Buy Now |
DISTI #
563-PN-1330-CMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (2.1 X 2 X 1.4 In) RoHS: Compliant | 0 |
|
$4.6800 / $6.6000 | Order Now |
DISTI #
70368889
|
RS | Flanged Enclosure, Polycarbonate, IP65,Clear Cover,2.05 x 1.97 x 1.38,PN Series | Bud Industries PN-1330-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.6100 | RFQ |
|
Future Electronics | 2.05x1.97x1.38" Polycarbonate Clear Cover Gray Enclosure w Mounting Brackets RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.8600 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant | 12 Factory Stock |
|
$4.8600 / $7.3800 | Buy Now |
|
Master Electronics | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant | 12 Factory Stock |
|
$4.8600 / $7.3800 | Buy Now |
DISTI #
10013940
|
TestEquity LLC | Bud Industries PN-1330-CMB IP65 NEMA 4X Box, Clear Cover, Brackets, 2.1x2x1.4 in, PN Series | 12 |
|
$5.7700 | Buy Now |