Part Details for PN-1331-C by BUD Industries Inc
Overview of PN-1331-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1331-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6540
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:82Mm, External Width - Metric:80Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1331-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.1300 / $13.1400 | Buy Now |
DISTI #
PN-1331-C-ND
|
DigiKey | BOX PLASTIC 3.23"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3500 | Buy Now |
DISTI #
563-PN-1331-C
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover (3.2 X 3.2 X 2.2 In) RoHS: Compliant | 24 |
|
$10.5600 / $11.3600 | Buy Now |
DISTI #
70148405
|
RS | Enclosure, Polycarbonate, UL94-HB, Clear Lid, 3.23 x 3.15 x 2.17In, PN Series | Bud Industries PN-1331-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$9.2500 / $12.0100 | Buy Now |
|
Future Electronics | PN Series Clear 3.228 x 3.15 x 2.171 Plastic Polycarbonate NEMA Enclosure Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.6500 / $11.1800 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant | 0 |
|
$9.2400 / $12.2300 | Buy Now |
DISTI #
000000000002173574
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover (3.2 X 3.2 X 2.2 In) Min Qty: 10 | 0 |
|
$8.7000 / $13.9000 | Buy Now |
DISTI #
10013949
|
TestEquity LLC | Bud Industries PN-1331-C IP65 NEMA 4X Box, Clear Cover, 3.2x3.2x2.2 in, PN Series | 0 |
|
$10.6900 | Buy Now |