Part Details for PN-1331-CMB by BUD Industries Inc
Overview of PN-1331-CMB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Price & Stock for PN-1331-CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9625
|
Newark | Box Enclosure, Polycarbonate, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:109.4Mm, External Width - Metric:83.4Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1331-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.6600 / $14.2500 | Buy Now |
DISTI #
377-2153-ND
|
DigiKey | BOX PLASTIC 3.28"L X 3.2"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78 In Stock |
|
$9.6250 / $13.7000 | Buy Now |
DISTI #
563-PN-1331-CMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (3.2 X 3.2 X 2.2 In) RoHS: Compliant | 9 |
|
$9.6200 / $13.6900 | Buy Now |
DISTI #
70368892
|
RS | Flanged Enclosure, Polycarbonate, IP65,Clear Cover,3.23 x 3.15 x 2.17,PN Series | Bud Industries PN-1331-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8200 / $13.8300 | RFQ |
|
Future Electronics | 3.23x3.15x 2.17" Polycarbonate Clear Cover Gray Enclosure w Mounting Brackets RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.1400 / $11.7000 | Buy Now |
|
Onlinecomponents.com | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 3.23 x 3.15 x 2.17 Inches - Internal 2.97 x 2.89 x 1.93 Inches RoHS: Compliant | 100 Factory Stock |
|
$10.2400 / $13.5500 | Buy Now |
DISTI #
000000000005178080
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (3.2 X 3.2 X 2.2 In) Min Qty: 7 | 100 |
|
$9.6500 / $15.4000 | Buy Now |
|
Master Electronics | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 3.23 x 3.15 x 2.17 Inches - Internal 2.97 x 2.89 x 1.93 Inches RoHS: Compliant | 100 Factory Stock |
|
$10.2400 / $13.5500 | Buy Now |
DISTI #
10013950
|
TestEquity LLC | Bud Industries PN-1331-CMB IP65 NEMA 4X Box, Clear Cover, Brackets, 3.2x3.2x2.2 in, PN Series | 100 |
|
$11.8500 | Buy Now |