Part Details for PN-1332-C MODIFIED by BUD Industries Inc
Overview of PN-1332-C MODIFIED by BUD Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-332 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for PN-1332-C MODIFIED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26931530
|
Verical | Clear/Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$6.3170 | Buy Now |
DISTI #
C1S129800068989
|
Chip1Stop | Unclassified | 7 |
|
$27.4000 | Buy Now |