Part Details for PN-1333-A by BUD Industries Inc
Overview of PN-1333-A by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1333-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1415
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:85.09Mm, External Width - Metric:160.02Mm, External Depth - Metric:80.01Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1333-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$16.2800 / $21.7400 | Buy Now |
DISTI #
377-PN-1333-A-ND
|
DigiKey | BOX PLASTIC GRAY 6.3"L X 3.15"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$13.0625 / $18.5000 | Buy Now |
DISTI #
563-PN-1333-A
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box (6.3 X 3.2 X 3.4 In) RoHS: Compliant | 6 |
|
$13.0600 / $18.5000 | Buy Now |
DISTI #
72261848
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, 6.3x3.15x3.35 | Bud Industries PN-1333-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.1300 / $18.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.9400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 6.300" L x 3.150" W x 3.350" H (160.02mm x 80.01mm x 85.09mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 324 Factory Stock |
|
$13.9000 / $18.4000 | Buy Now |
DISTI #
3666161
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$13.8630 / $19.5115 | Buy Now |
DISTI #
3666161
|
Farnell | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$17.2122 / $22.9911 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 6.300" L x 3.150" W x 3.350" H (160.02mm x 80.01mm x 85.09mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 324 Factory Stock |
|
$13.9000 / $18.4000 | Buy Now |
DISTI #
10013965
|
TestEquity LLC | Bud Industries PN-1333-A IP68 NEMA 6P Box, 6.3x3.2x3.4 in, PN-A Series | 324 |
|
$16.0800 | Buy Now |