Part Details for PN-1334 by BUD Industries Inc
Overview of PN-1334 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-411C-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, Nickel Sulfamate. | |
133-411E-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 12 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-411A-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, APP. |
Price & Stock for PN-1334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6538
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:199.9Mm, External Width - Metric:120Mm, External Depth - Metric:75Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1500 / $26.1000 | Buy Now |
DISTI #
377-1136-ND
|
DigiKey | BOX PLASTIC GRAY 7.87"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
74 In Stock |
|
$17.7500 / $25.1000 | Buy Now |
DISTI #
563-PN1334
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (7.9 X 4.7 X 3 In) RoHS: Compliant | 0 |
|
$17.7500 / $25.1000 | Order Now |
DISTI #
70148401
|
RS | Enclosure, Polycarbonate, UL94HB, 7.97 x 4.72 x 2.95in, NEMA13, PN Series | Bud Industries PN-1334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0000 / $25.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate NEMA 4X Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.57 x 4.42 x 2.7 Inches RoHS: Compliant |
100 On Order |
|
$17.1400 / $25.8800 | Buy Now |
DISTI #
000000000002173582
|
Sager | Electrical Enclosures IP65 NEMA 4X Box (7.9 X 4.7 X 3 In) Min Qty: 5 | 0 |
|
$17.7500 / $28.4000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate NEMA 4X Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.57 x 4.42 x 2.7 Inches RoHS: Compliant |
100 On Order |
|
$17.1400 / $25.8800 | Buy Now |
DISTI #
10013974
|
TestEquity LLC | Bud Industries PN-1334 IP65 NEMA 4X Box, 7.9x4.7x3 in, PN Series | 0 |
|
$21.8500 | Buy Now |