Part Details for PN-1335-AC by BUD Industries Inc
Overview of PN-1335-AC by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1335-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1422
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:95Mm, External Width - Metric:264.92Mm, External Depth - Metric:184.91Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1335-AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$33.5800 / $44.0900 | Buy Now |
DISTI #
377-PN-1335-AC-ND
|
DigiKey | BOX PLASTIC 10.43"L X 7.28"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
75 In Stock |
|
$30.3750 / $43.1000 | Buy Now |
DISTI #
563-PN-1335-AC
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover (10.4 X 7.3 X 3.7 In) RoHS: Compliant | 0 |
|
$30.3700 / $43.1000 | Order Now |
DISTI #
72261855
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Clear Cover, 10.43x7.28x3.74 | Bud Industries PN-1335-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$33.1600 / $43.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 10.430" L x 7.280" W x 3.739" H (264.92mm x 184.91mm x 94.97mm) - Clear Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |
DISTI #
000000000006246529
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover (10.4 X 7.3 X 3.7 In) Min Qty: 3 | 0 |
|
$30.4000 / $48.6000 | Buy Now |
DISTI #
10013981
|
TestEquity LLC | Bud Industries PN-1335-AC IP68 NEMA 6P Box, Clear Cover, 10.4x7.3x3.7 in, PN-A Series | 0 |
|
$37.3800 | Buy Now |