There are no models available for this part yet.
Overview of PN-1335-AMB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512F-12D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-512A-12H | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-512F-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for PN-1335-AMB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK6652
|
Newark | Enclosure, Wall Mount, Pc, Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:264.92Mm, External Width - Metric:184.9Mm, External Depth - Metric:94.99Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1335-AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$41.8100 / $55.3200 | Buy Now | |
DISTI #
377-PN-1335-AMB-ND
|
DigiKey | BOX PLASTIC GRY 10.43"L X 7.28"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$37.8125 / $53.6000 | Buy Now | |
DISTI #
563-PN-1335-AMB
|
Mouser Electronics | Electrical Enclosures IP68 NEMA 6P Box with Mounting Brackets (10.4 X 7.3 X 3.7 In) RoHS: Compliant | 0 |
|
$40.2000 / $53.4000 | Order Now | |
DISTI #
72261857
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Mounting Brackets, 10.43x7.28x3.74 | Bud Industries PN-1335-AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$41.3700 / $53.7200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.3400 | Buy Now | ||
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 10.430" L x 7.280" W x 3.739" H (264.92mm x 184.91mm x 94.97mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 40 Factory Stock |
|
$40.2200 / $53.2500 | Buy Now | ||
DISTI #
000000000006246531
|
Sager | Electrical Enclosures IP68 NEMA 6P Box with Mounting Brackets (10.4 X 7.3 X 3.7 In) Min Qty: 2 | 43 |
|
$37.8000 / $60.5000 | Buy Now | |
Master Electronics | Plastic Enclosure - Polycarbonate - 10.430" L x 7.280" W x 3.739" H (264.92mm x 184.91mm x 94.97mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 40 Factory Stock |
|
$40.2200 / $53.2500 | Buy Now | ||
DISTI #
10013983
|
TestEquity LLC | Bud Industries PN-1335-AMB IP68 NEMA 6P Box, Brackets, 10.4x7.3x3.7 in, PN-A Series | 40 |
|
$46.5400 | Buy Now |