Part Details for PN-1337-DG by BUD Industries Inc
Overview of PN-1337-DG by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1337-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN-1337-DG-ND
|
DigiKey | BOX ABS GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
563-PN1337-DG
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box Dark Gray (4.7 X 4.7 X 3.5 In) RoHS: Compliant | 9 |
|
$11.7600 / $14.0500 | Buy Now |
DISTI #
70148852
|
RS | Enclosure, ABS, UL94-HB, 4.72 x 4.72 x 3.54in, NEMA 4X, IP65, PN Series | Bud Industries PN-1337-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$10.1800 / $14.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6000 | Buy Now |
|
Onlinecomponents.com | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock 364 Factory Stock |
|
$10.3100 / $14.7600 | Buy Now |
DISTI #
000000000002173591
|
Sager | Electrical Enclosures IP65 NEMA 4X Box Dark Gray (4.7 X 4.7 X 3.5 In) Min Qty: 7 | 364 |
|
$9.1500 / $15.9000 | Buy Now |
|
Master Electronics | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock 364 Factory Stock |
|
$10.3100 / $14.7600 | Buy Now |