Part Details for PN-1337-DGMB by BUD Industries Inc
Overview of PN-1337-DGMB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1337-DGMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-2166-ND
|
DigiKey | BOX ABS GRAY 4.81"L X 4.8"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
83 In Stock |
|
$10.9375 / $15.5000 | Buy Now |
DISTI #
563-PN-1337-DGMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.7 X 4.7 X 3.5 In) RoHS: Compliant | 0 |
|
$10.9300 / $15.3100 | Order Now |
DISTI #
70368915
|
RS | Flanged Enclosure Enclosure, ABS, IP65, Dark, 4.72x4.72x3.54, PN Series Style 3 | Bud Industries PN-1337-DGMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8500 / $17.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6700 | Buy Now |
|
Onlinecomponents.com | Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box RoHS: Compliant |
19 In Stock |
|
$11.2000 / $14.4500 | Buy Now |
DISTI #
000000000005178092
|
Sager | Electrical Enclosures IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.7 X 4.7 X 3.5 In) Min Qty: 6 | 0 |
|
$10.9500 / $17.5000 | Buy Now |
|
Master Electronics | Dark Gray Acrylonitrile Butadiene Styrene Bracket Mount NEMA 4X Box RoHS: Compliant |
19 In Stock |
|
$11.2000 / $14.4500 | Buy Now |