Part Details for PN-1337-MB by BUD Industries Inc
Overview of PN-1337-MB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1337-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-2167-ND
|
DigiKey | BOX PLASTIC GRAY 4.81"L X 4.8"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$15.2500 / $21.6000 | Buy Now |
DISTI #
563-PN-1337-MB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (4.7 X 4.7 X 3.5 In) RoHS: Compliant | 6 |
|
$15.2500 / $21.2900 | Buy Now |
DISTI #
70368916
|
RS | Flanged Enclosure, Polycarbonate, IP65, 4.72 x 4.72 x 3.54, PN Series | Bud Industries PN-1337-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5200 / $24.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.2700 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant |
24 In Stock 575 Factory Stock |
|
$14.8800 / $25.6200 | Buy Now |
DISTI #
000000000005178093
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (4.7 X 4.7 X 3.5 In) Min Qty: 5 | 575 |
|
$15.2500 / $24.4000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant |
24 In Stock 575 Factory Stock |
|
$14.8800 / $25.6200 | Buy Now |