Part Details for PN-1337 by BUD Industries Inc
Overview of PN-1337 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN-1337-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$16.3000 / $19.5000 | Buy Now |
DISTI #
563-PN1337
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (4.7 X 4.7 X 3.5 In) RoHS: Compliant | 10 |
|
$16.1300 / $19.4000 | Buy Now |
DISTI #
70149011
|
RS | Enclosure, Polycarbonate, UL94-HB, 4.72x4.72x3.54in, NEMA 4X, IP65, PN Series | Bud Industries PN-1337 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 135 |
|
$14.0500 / $19.7900 | Buy Now |
|
Future Electronics | NEMA 4X Sealed Enclosure Lt Gray Body & Cover 4.72L X 4.72W X 3.54H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.9100 / $16.7000 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock |
|
$14.3300 / $18.6500 | Buy Now |
|
Quest Components | 1 |
|
$16.8800 | Buy Now | |
DISTI #
000000000002173590
|
Sager | Electrical Enclosures IP65 NEMA 4X Box (4.7 X 4.7 X 3.5 In) Min Qty: 5 | 0 |
|
$12.7000 / $22.1000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock |
|
$14.3300 / $18.6500 | Buy Now |