Part Details for PN-1339-A by BUD Industries Inc
Overview of PN-1339-A by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1339AC-2SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339AC-31SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339AC-2SRGI | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface |
Price & Stock for PN-1339-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1434
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:89.92Mm, External Width - Metric:159.01Mm, External Depth - Metric:159.01Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1339-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$24.7000 / $32.9700 | Buy Now |
DISTI #
377-PN-1339-A-ND
|
DigiKey | BOX PLASTIC GRAY 6.26"L X 6.26"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$19.8125 / $28.1000 | Buy Now |
DISTI #
563-PN-1339-A
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 NEMA 6P Box (6.3 X 6.3 X 3.5 In) RoHS: Compliant | 0 |
|
$19.8100 / $28.0900 | Order Now |
DISTI #
72261868
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, 6.3x6.3x3.54 | Bud Industries PN-1339-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$20.1400 / $28.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.1400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 6.260" L x 6.260" W x 3.540" H (159.00mm x 159.00mm x 89.92mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 160 Factory Stock |
|
$21.0800 / $27.9000 | Buy Now |
DISTI #
000000000006246542
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box (6.3 X 6.3 X 3.5 In) Min Qty: 5 | 160 |
|
$19.8500 / $31.7000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 6.260" L x 6.260" W x 3.540" H (159.00mm x 159.00mm x 89.92mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 160 Factory Stock |
|
$21.0800 / $27.9000 | Buy Now |
DISTI #
10014012
|
TestEquity LLC | Bud Industries PN-1339-A IP68 NEMA 6P Box, 6.3x6.3x3.5 in, PN-A Series | 160 |
|
$24.3800 | Buy Now |