Part Details for PN-1339-DG by BUD Industries Inc
Overview of PN-1339-DG by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1339-2DCGI | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339AC-2SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339-31DVGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface |
Price & Stock for PN-1339-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3922
|
Newark | Enclosure, Junction Box, Plastic, Gray, Enclosure Type:Junction Box, Enclosure Material:Abs, External Height - Metric:160Mm, External Width - Metric:160Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1339-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$17.5900 / $21.4400 | Buy Now |
DISTI #
PN-1339-DG-ND
|
DigiKey | BOX ABS GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2000 | Buy Now |
DISTI #
563-PN-1339-DG
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box Dark Gray (6.3 X 6.3 X 3.5 In) RoHS: Compliant | 5 |
|
$17.1600 / $20.2000 | Buy Now |
DISTI #
70148854
|
RS | Enclosure, ABS, UL94HB, 6.3 x 6.3 x 3.54in, NEMA13, PN Series | Bud Industries PN-1339-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$15.2300 / $21.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.2000 | Buy Now |
|
Onlinecomponents.com | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 6.26 x 6.26 x 3.54 Inches - Internal 6.02 x 6.02 x 3.31 Inches RoHS: Compliant | 175 Factory Stock |
|
$15.1600 / $20.0700 | Buy Now |
DISTI #
000000000002173596
|
Sager | Electrical Enclosures IP65 NEMA 4X Box Dark Gray (6.3 X 6.3 X 3.5 In) Min Qty: 5 | 185 |
|
$13.1000 / $22.8000 | Buy Now |
|
Master Electronics | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 6.26 x 6.26 x 3.54 Inches - Internal 6.02 x 6.02 x 3.31 Inches RoHS: Compliant | 175 Factory Stock |
|
$15.1600 / $20.0700 | Buy Now |
DISTI #
10014015
|
TestEquity LLC | Bud Industries PN-1339-DG IP65 NEMA 4X Box, Dark Gray, 6.3x6.3x3.5 in, PN Series | 175 |
|
$17.5400 | Buy Now |