Part Details for PN-1344 by BUD Industries Inc
Overview of PN-1344 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4116-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Open Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4418-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 8 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4316-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Left End Wall, Right Angle Male, 1.5mm Wipe, APP |
Price & Stock for PN-1344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1506
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:359.9Mm, External Width - Metric:200Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Color:Grayrohs Compliant: Yes |Bud Industries PN-1344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$72.5700 / $90.4300 | Buy Now |
DISTI #
PN-1344-ND
|
DigiKey | BOX PLAS GRAY 14.128"L X 7.845"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$75.4003 / $100.3000 | Buy Now |
DISTI #
563-PN-1344
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (14.2 X 7.9 X 5.9 In) RoHS: Compliant | 4 |
|
$73.0000 / $92.6200 | Buy Now |
DISTI #
70148323
|
RS | Enclosure, Polycarbonate, UL94HB, 14.17 x 7.87 x 5.91in, NEMA13, PN Series | Bud Industries PN-1344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3900 / $88.6900 | RFQ |
|
Future Electronics | PN Series Gray 14.128 x 7.845 x 5.905 inch IP65 IP66 NEMA (x4) Polycarbonate Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$76.8700 / $80.7100 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 14.17 x 7.87 x 5.91 Inches - Internal 13.75 x 7.45 x 5.62 Inches RoHS: Compliant |
6 In Stock 1118 Factory Stock |
|
$67.6200 / $86.9200 | Buy Now |
DISTI #
000000000002173609
|
Sager | Electrical Enclosures IP65 NEMA 4X Box (14.2 X 7.9 X 5.9 In) Min Qty: 1 | 1261 |
|
$70.9000 / $113.2000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 14.17 x 7.87 x 5.91 Inches - Internal 13.75 x 7.45 x 5.62 Inches RoHS: Compliant |
6 In Stock 1118 Factory Stock |
|
$67.6200 / $86.9200 | Buy Now |
DISTI #
10014036
|
TestEquity LLC | Bud Industries PN-1344 IP65 NEMA 4X Box, 14.2x7.9x5.9 in, PN Series | 1118 |
|
$87.0800 | Buy Now |