Part Details for PN1L-M2AFB002E0W by IDEC Corporation
Overview of PN1L-M2AFB002E0W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN1L-M2AFB002E0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2948
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Wht, Product Range:Pn1L Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Idec PN1L-M2AFB002E0W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3200 / $93.5500 | Buy Now |
DISTI #
1885-1960-ND
|
DigiKey | 30MM PIEZO RING 24VDC WHITE Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
38 In Stock |
|
$67.8151 / $89.1000 | Buy Now |
DISTI #
199-N1LM2AFB002E0W
|
Mouser Electronics | Pushbutton Switches 30mm PIEZO RING 24VDC WHITE | 0 |
|
$67.8100 / $89.0700 | Order Now |
DISTI #
71556989
|
RS | 30mm PIEZO RING 24VDC WHITE | IDEC Corporation PN1L-M2AFB002E0W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1500 / $89.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$63.5200 / $86.2700 | Buy Now | |
DISTI #
000000000006284435
|
Sager | Pushbutton Switches 30mm PIEZO RING 24VDC WHITE Min Qty: 1 | 0 |
|
$49.4600 / $54.7800 | Buy Now |
|
Master Electronics | 0 |
|
$63.5200 / $86.2700 | Buy Now |