There are no models available for this part yet.
Overview of PN1L-M4AFB002D0S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PN1L-M4AFB002D0S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC2953
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Red, Product Range:Pn1L Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Idec PN1L-M4AFB002D0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7100 / $98.2200 | Buy Now | |
DISTI #
1885-1965-ND
|
DigiKey | 30MM PIEZO RING 12VDC RED Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$59.6000 / $62.1200 | Buy Now | |
DISTI #
199-N1LM4AFB002D0S
|
Mouser Electronics | Pushbutton Switches 30mm PIEZO RING 12VDC RED | 1 |
|
$59.6000 / $62.1200 | Buy Now | |
DISTI #
71556994
|
RS | 30mm PIEZO RING 12VDC RED | IDEC Corporation PN1L-M4AFB002D0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3700 / $71.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1300 / $82.2100 | Buy Now | ||
DISTI #
000000000006284446
|
Sager | Pushbutton Switches 30mm PIEZO RING 12VDC RED Min Qty: 1 | 0 |
|
$72.1800 / $79.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$61.1300 / $82.2100 | Buy Now |