Part Details for PN1L-M4AFB002D0Y by IDEC Corporation
Overview of PN1L-M4AFB002D0Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN1L-M4AFB002D0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2955
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Yel, Product Range:Pn1L Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Idec PN1L-M4AFB002D0Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4900 / $93.5500 | Buy Now |
DISTI #
1885-1967-ND
|
DigiKey | 30MM PIEZO RING 12VDC YELLOW Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
9 In Stock |
|
$51.9750 / $53.1400 | Buy Now |
DISTI #
199-N1LM4AFB002D0Y
|
Mouser Electronics | Pushbutton Switches 30mm PIEZO RING 12VDC YELLOW | 0 |
|
$62.8300 / $82.5400 | Order Now |
DISTI #
71556996
|
RS | 30mm PIEZO RING 12VDC YELLOW | IDEC Corporation PN1L-M4AFB002D0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3200 / $83.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8600 / $79.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.8600 / $79.9400 | Buy Now |