Part Details for PN2023 by ifm efector inc
Overview of PN2023 by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN2023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70746311
|
RS | Combined pressure sensor | ifm efector PN2023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$493.2800 | RFQ |
Part Details for PN2023
PN2023 CAD Models
PN2023 Part Data Attributes
|
PN2023
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
PN2023
ifm efector inc
Ceramic Sensor, Relative, -14.5Psi Min, 362.5Psi Max, 4-20mA, Cylindrical
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORTCIRCUIT PROTECTION, IT ALSO HAVE OUTPUT RANGE 0-10 V | |
Body Height | 91.5 mm | |
Body Length or Diameter | 34 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 362.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | RELATIVE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CERAMIC | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CONNECTOR |