Part Details for PN22SJNA03QE by C&K
Overview of PN22SJNA03QE by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN22SJNA03QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5009
|
Newark | Pb Sw, Dpdt, 0.2A, 30Vdc, Tht, -888, Product Range:Pn Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components PN22SJNA03QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3570 | Buy Now |
DISTI #
CKN1191-ND
|
DigiKey | SWITCH PUSH DPDT 0.2A 30V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4740 In Stock |
|
$1.3286 / $2.0300 | Buy Now |
DISTI #
611-PN22SJNA03QE
|
Mouser Electronics | Pushbutton Switches DPDT PUSHBUTTON RoHS: Compliant | 3718 |
|
$1.1500 / $2.0300 | Buy Now |
DISTI #
71173986
|
RS | Switch, P/B, DPDT, ON-ON, Plunger for Cap, Wht Cap, 200mA, 30VDC, ThrougHole, R/A, PC Pin | C&K PN22SJNA03QE RoHS: Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.7300 | RFQ |
|
Future Electronics | PN22SJNA03QE RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Container: Tray | 0Tray |
|
$1.2400 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.3600 | Buy Now |
DISTI #
69123806
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk Min Qty: 70 Package Multiple: 70 Date Code: 2319 | Americas - 9870 |
|
$1.2269 / $1.4702 | Buy Now |
DISTI #
77909592
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk Min Qty: 40 Package Multiple: 1 | Americas - 623 |
|
$1.7571 / $1.9535 | Buy Now |
DISTI #
69703710
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk Min Qty: 70 Package Multiple: 70 Date Code: 2326 | Americas - 140 |
|
$1.0673 / $1.2070 | Buy Now |
DISTI #
77305824
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk Min Qty: 50 Package Multiple: 1 | Americas - 128 |
|
$1.7612 / $1.7879 | Buy Now |
Part Details for PN22SJNA03QE
PN22SJNA03QE CAD Models
PN22SJNA03QE Part Data Attributes:
|
PN22SJNA03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
PN22SJNA03QE
C&K
PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 13 Weeks | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 3.5052 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.8 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Packing Method | ANTISTATIC BAG/TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PN22SJNA03QE
This table gives cross-reference parts and alternative options found for PN22SJNA03QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN22SJNA03QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN22SJNA03QE | Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | PN22SJNA03QE vs PN22SJNA03QE |