PN2C
Description: RF Connector Adapter, BNC-BNC-BNC, Female-Female-Male, Jack-jack-plug

Overview of PN2C by Trompeter

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PN2C by Trompeter

Part # Manufacturer Description Stock Price Buy
DISTI # 71784784
RS BNC Fixed Paralleling Network, One BNC Male, Two BNC Female | Trompeter PN2C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $106.4300
$106.4300 RFQ
DISTI # TROPN2C
Interstate Connecting Components BNC Fixed Paralleling Network, One BNC Male, Two BNC Female 0
  • 10 $112.6191
  • 20 $110.8594
  • 80 $97.4531
$97.4531 / $112.6191 Buy Now

CAD Models for PN2C by Trompeter
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PN2C by Trompeter

PN2C
Trompeter
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TROMPETER ELECTRONICS INC
Reach Compliance Code
unknown
Adapter Style
BNC-BNC-BNC
Body/Shell Style
JACK-JACK-PLUG
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Gender
FEMALE-FEMALE-MALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUORO ETHYLENE
MIL Conformance
NO
Manufacturer Series
PN2C
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. PN2C
    Trompeter
    RF Connector Adapter, BNC-BNC-BNC, Female-Female-Male, Jack-jack-plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN2C by Trompeter.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN2C by Trompeter

Select Manufacturer
Which Manufacturer of PN2C would you like to use for your alert(s)?
  • Please alert me when PN2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN2C by Trompeter

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: