PN332F001
Panasonic Electronic Components
Description: Photodiode Detector, FC Connector

Overview of PN332F001 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for PN332F001 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PN332F001 by Panasonic Electronic Components

PN332F001
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Body Breadth
15 mm
Body Height
14.5 mm
Body Length or Diameter
15 mm
Connection Type
FC CONNECTOR
Dark Current-Max
0.1 nA
Fiber Optic Device Type
PHOTODIODE DETECTOR
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Operating Wavelength-Nom
850 nm
Responsivity
0.6 A/W
Want to compare parts?
  1. PN332F001
    Panasonic Electronic Components
    Photodiode Detector, FC Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN332F001 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN332F001 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of PN332F001 would you like to use for your alert(s)?
  • Please alert me when PN332F001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN332F001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN332F001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN332F001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN332F001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN332F001 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: