Part Details for PN4091 TIN/LEAD by Central Semiconductor Corp
Overview of PN4091 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN4091 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN4091 TIN/LEAD
|
Avnet Americas | Transistor JFET N-CH 40V 30mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: PN4091 TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.4859 / $0.5425 | Buy Now |
DISTI #
610-PN4091-TL
|
Mouser Electronics | JFET N-Ch 40Vgd 40Vgs 40Vds 10mA 625mW RoHS: Compliant | 0 |
|
$0.4870 | Order Now |