Switches
PN42LENA02QE
Description: PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of PN42LENA02QE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for PN42LENA02QE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 39M0774
Newark Pushbutton Switch, right Angle,4Pdt, on-Off, pc Tail Terminal, pcb Hole Count:13 |C&k Components PN42LENA02QE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.4400
$2.4400 Buy Now

CAD Models for PN42LENA02QE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PN42LENA02QE by C&K

PN42LENA02QE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Actuator Length
0.512 inch
Actuator Material
POLYACETAL
Actuator Type
PLUNGER
Additional Feature
ROHS COMPLIANT
Body Breadth
7.2 mm
Body Height
9.5 mm
Body Length or Diameter
21.6 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
0.2A@30VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
2.94 N
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
13
Packing Method
ANTISTATIC BAG/TRAY
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
4PDT
Switch Type
MINIATURE SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PN42LENA02QE
    C&K
    PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for PN42LENA02QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN42LENA02QE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN42LENA02QE by C&K

Select Manufacturer
Which Manufacturer of PN42LENA02QE would you like to use for your alert(s)?
  • Please alert me when PN42LENA02QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN42LENA02QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN42LENA02QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN42LENA02QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN42LENA02QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN42LENA02QE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: