Part Details for PN4391 PBFREE by Central Semiconductor Corp
Overview of PN4391 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN4391 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN4391 PBFREE
|
Avnet Americas | Transistor JFET N-CH 40V 150mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: PN4391 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2847 / $0.3179 | Buy Now |
DISTI #
610-PN4391
|
Mouser Electronics | JFET N-Ch 40Vgd 40Vgs 50mA 625mW 30 Ohm RoHS: Compliant | 1841 |
|
$0.2760 / $0.8300 | Buy Now |
DISTI #
PN4391 PBFREE
|
Avnet Americas | Transistor JFET N-CH 40V 150mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: PN4391 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2847 / $0.3179 | Buy Now |
Part Details for PN4391 PBFREE
PN4391 PBFREE CAD Models
PN4391 PBFREE Part Data Attributes:
|
PN4391 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
PN4391 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |