Part Details for PN4393 by NTE Electronics Inc
Overview of PN4393 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PN4393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5889
|
Newark | Jfet N Channel 30V Idss=5-30Ma To-92 Case Low Level Analog Switch |Nte Electronics PN4393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-PN4393-ND
|
DigiKey | JFET N-CH 30V TO92-3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1828 In Stock |
|
$1.6200 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Jfet N Channel 30V Idss=5-30ma TO-92 Case Low Level Analog Switch |
54 In Stock |
|
$1.6100 / $2.4300 | Buy Now |
|
Master Electronics | Jfet N Channel 30V Idss=5-30ma TO-92 Case Low Level Analog Switch |
54 In Stock |
|
$1.6100 / $2.4300 | Buy Now |
Part Details for PN4393
PN4393 CAD Models
PN4393 Part Data Attributes
|
PN4393
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PN4393
NTE Electronics Inc
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |