-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PN7462AU - NFC Cortex-M0 microcontroller QFN 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3807
|
Newark | Mcu, 32Bit, 20Mhz, Hvqfn-64, Product Range:Pn7360 Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:80Kb, Ram Memory Size:12Kb, Cpu Speed:20Mhz, No. Of I/O S:21I/O S, Mcu Case Style:Hvqfn, Rohs Compliant: Yes |Nxp PN7360AUHN/C300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$8.3200 | Buy Now |
DISTI #
2156-PN7360AUHN/C300E-ND
|
DigiKey | PN7360AUHN/C300 - NFC Cortex All Min Qty: 37 Container: Bulk MARKETPLACE PRODUCT |
2600 In Stock |
|
$8.1100 | Buy Now |
DISTI #
568-13917-ND
|
DigiKey | IC RFID READER 13.56MHZ 64HVQFN Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9958 | Buy Now |
DISTI #
PN7360AUHN/C300E
|
Avnet Americas | MCU 32-Bit PN7462 ARM Cortex M0 RISC 80KB Flash 1.8V/3.3V 64-Pin HVQFN - Trays (Alt: PN7360AUHN/C300E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3333 / $7.3037 | Buy Now |
DISTI #
771-PN7360AUHN/C300E
|
Mouser Electronics | RF Microcontrollers - MCU High performance NFC controller, supporting all NFC Forum modes, with integrated firmware and NCI interface. RoHS: Compliant | 51 |
|
$7.2400 / $9.4700 | Buy Now |
DISTI #
V99:2348_14673705
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 | Americas - 260 |
|
$4.9570 / $6.5693 | Buy Now |
|
Future Electronics | High performance NFC controller,HVQFN64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.2300 | Buy Now |
DISTI #
69061155
|
Verical | NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2231 | Americas - 730 |
|
$5.9375 / $8.2500 | Buy Now |
DISTI #
63039447
|
Verical | NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 260 |
|
$4.9570 | Buy Now |
|
Rochester Electronics | PN7360AUHN/C300 - NFC Cortex All-in-One Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 2600 |
|
$6.9600 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN7360AUHN/C300E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7360AUHN/C300E
NXP Semiconductors
PN7462AU - NFC Cortex-M0 microcontroller QFN 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 64 | |
Manufacturer Package Code | SOT804-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |