Part Details for PND9165 by Klein Tools Inc
Overview of PND9165 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PND9165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X5269
|
Newark | Power Nut Driver, 9/16", 5", 6.328", Product Range:-, Blade Length - Imperial:5", Blade Length - Metric:127Mm, Drive Size - Imperial:0.5625", Overall Length - Imperial:6.328", Overall Length - Metric:160.73Mm Rohs Compliant: Na |Klein Tools PND9165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9800 | Buy Now |
DISTI #
PND9165-ND
|
DigiKey | NUT SETTER HEX SOCKT 9/16" 6.34" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1600 | Buy Now |
DISTI #
247-PND9165
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 9/16-Inch Power Nut Driver, 5-Inch Out-of-Chuck | 0 |
|
$24.7100 / $25.9600 | Order Now |
DISTI #
71083002
|
RS | Power Nut Driver 9/16", 5" Out-of-Chuck, Plastic-Handle Nut Drivers Series | Klein Tools PND9165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$25.5600 / $28.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$18.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$18.9900 | Buy Now |