Part Details for PNDP-12V-Z by JST Manufacturing
Overview of PNDP-12V-Z by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for PNDP-12V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2307-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2380 In Stock |
|
$0.1143 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0980 | Buy Now |
DISTI #
62496206
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Bag RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 2201 | Americas - 2312 |
|
$0.2543 / $0.2727 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL | 435 |
|
$0.1176 / $0.2205 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL | 1849 |
|
$0.2240 / $0.5600 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 2 |
|
$0.1524 / $0.2597 | Buy Now |
Part Details for PNDP-12V-Z
PNDP-12V-Z CAD Models
PNDP-12V-Z Part Data Attributes:
|
PNDP-12V-Z
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PNDP-12V-Z
JST Manufacturing
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SPND-001T-C0.5; SPND-002T-C0.5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |