Part Details for PNDP-36V-Z by JST Manufacturing
Overview of PNDP-36V-Z by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4091-4ARUZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
DC1316A | Analog Devices | LT1913EDD - 36V, 3.5A, 2.4MHz | |
LTC6373IDFM#PBF | Analog Devices | 36V Programmable-Gain Instrume |
Price & Stock for PNDP-36V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2319-ND
|
DigiKey | CONN RCPT HSG 36POS 2.00MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
83597551
|
Verical | Conn Housing RCP 36 POS 2mm Crimp ST Bag Min Qty: 161 Package Multiple: 1 Date Code: 2201 | Americas - 400 |
|
$0.4890 / $0.5095 | Buy Now |
|
Quest Components | 328 |
|
$0.6240 / $1.5600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019+ Date Code: 2019+ | 10 |
|
$0.3120 / $0.7940 | Buy Now |
Part Details for PNDP-36V-Z
PNDP-36V-Z CAD Models
PNDP-36V-Z Part Data Attributes
|
PNDP-36V-Z
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PNDP-36V-Z
JST Manufacturing
Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SPND-001T-C0.5; SPND-002T-C0.5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PNDP-36V-Z
This table gives cross-reference parts and alternative options found for PNDP-36V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNDP-36V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182V36B0R | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | PNDP-36V-Z vs 1182V36B0R |
PSSHSM-518-D-06-GT-AP-C-TB-0-LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | PNDP-36V-Z vs PSSHSM-518-D-06-GT-AP-C-TB-0-LF |
M22-6241846 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | PNDP-36V-Z vs M22-6241846 |
SD-123-036C-MIL | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | PNDP-36V-Z vs SD-123-036C-MIL |
PSSHSM-518-D-06-H-AP-TB-P-LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | PNDP-36V-Z vs PSSHSM-518-D-06-H-AP-TB-P-LF |
PSSHSM-518-D-06-H-TB-0-LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | PNDP-36V-Z vs PSSHSM-518-D-06-H-TB-0-LF |
90152-3536 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | PNDP-36V-Z vs 90152-3536 |
90152-3136 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | PNDP-36V-Z vs 90152-3136 |
10092044-101LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | PNDP-36V-Z vs 10092044-101LF |
PSSHSM-518-D-06-GT-AP-C-TB-P-LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | PNDP-36V-Z vs PSSHSM-518-D-06-GT-AP-C-TB-P-LF |