There are no models available for this part yet.
Overview of PNIRR-08VF by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6413008VF25V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for PNIRR-08VF by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-2725-ND
|
DigiKey | CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2516 In Stock |
|
$0.2143 / $0.5100 | Buy Now | |
DISTI #
306-PNIRR-08VF
|
Mouser Electronics | JST PNI HOUSING (WIRE TO WIRE) RoHS: Compliant | 0 |
|
$0.2040 / $0.5000 | Order Now |
CAD Models for PNIRR-08VF by JST Manufacturing
Part Data Attributes for PNIRR-08VF by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Related Parts for PNIRR-08VF
-
SHR-04V-SHeaders and Edge Type Connectors
-
SHF-001T-0.8BSTerminals and Terminal Blocks
-
06035A120JAT2AFixed Capacitors
-
RK73B1JTTD203JFixed Resistors
-
39-01-4030Power Connectors
-
12162834Combination Line Connectors
-
BCX70KSmall Signal Bipolar Transistors
-
SN65HVD485EDLine Driver or Receivers
-
TL7757ILPPower Management Circuits