Part Details for PNIRR-10VF by JST Manufacturing
Overview of PNIRR-10VF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PNIRR-10VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2724-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
725 In Stock |
|
$0.2629 / $0.6400 | Buy Now |
DISTI #
306-PNIRR-10VF
|
Mouser Electronics | JST PNI HOUSING (WIRE TO WIRE) RoHS: Compliant | 0 |
|
$0.1970 / $0.3600 | Order Now |
|
LCSC | -25+85 2mm 1x10P PNI 10 1 Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 142 |
|
$0.2278 / $0.2388 | Buy Now |