Part Details for PNOZ 10 230-240VAC 6N/O 4N/C (ALTERNATE: 774006) by Pilz International
Overview of PNOZ 10 230-240VAC 6N/O 4N/C (ALTERNATE: 774006) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ 10 230-240VAC 6N/O 4N/C (ALTERNATE: 774006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310668
|
RS | Safety relay (standalone) Outputs: 6 N/O, 4 N/C UB 230 - 240 VAC, width: 90 mm. | Pilz PNOZ 10 230-240VAC 6N/O 4N/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$749.1300 | RFQ |