Part Details for PNOZ M B0 by Pilz International
Overview of PNOZ M B0 by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PNOZ M B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6798
|
Newark | Configurable Ctrl, 12 I/P, 4 O/P, 24Vdc, No. Of Analogue Inputs:-, No. Of Analogue Outputs:-, No. Of Digital Inputs:12, No. Of Digital Outputs:4, Product Range:Pnozmulti 2 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Pilz PNOZ M B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$832.3100 / $1,165.2300 | Buy Now |