Part Details for PNOZ MM0P 24VDC (ALTERNATE: 772000) by Pilz International
Overview of PNOZ MM0P 24VDC (ALTERNATE: 772000) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ MM0P 24VDC (ALTERNATE: 772000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70243804
|
RS | Mini Safety Controller, 8 IO 20 DI 4 SO, 24 VDC, Screw Term, PNOZ Series | Pilz PNOZ MM0P 24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 20 |
|
$1,156.9700 / $1,285.5200 | Buy Now |