Part Details for PNOZ S4 24VDC 3 N/O 1 N/C (ALTERNATE: 750104) by Pilz International
Overview of PNOZ S4 24VDC 3 N/O 1 N/C (ALTERNATE: 750104) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ S4 24VDC 3 N/O 1 N/C (ALTERNATE: 750104)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70000237
|
RS | Safety Relay, 1 or 2 Ch E-STOP Monitoring, 8A 24 VAC/VDC, 3 NO 1 NC, PNOZ Series | Pilz PNOZ S4 24VDC 3 N/O 1 N/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 59 |
|
$412.2900 / $458.1000 | Buy Now |