Part Details for PNOZ X10 110-120VAC 6N/O 4N/C 3LED (ALTERNATE: 774703) by Pilz International
Overview of PNOZ X10 110-120VAC 6N/O 4N/C 3LED (ALTERNATE: 774703) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ X10 110-120VAC 6N/O 4N/C 3LED (ALTERNATE: 774703)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310794
|
RS | Safety relay (standalone) Outputs: 6 N/O, 4 N/C. Automatic/monitored start. | Pilz PNOZ X10 110-120VAC 6N/O 4N/C 3LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$833.1900 | RFQ |