Part Details for PNOZ X10 24VDC 6N/O 4N/C 3LED (ALTERNATE: 774709) by Pilz International
Overview of PNOZ X10 24VDC 6N/O 4N/C 3LED (ALTERNATE: 774709) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ X10 24VDC 6N/O 4N/C 3LED (ALTERNATE: 774709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70908125
|
RS | Safety Relay, E-STOP Monitoring, 240 VAC 24 VDC 8A, 774709, PNOZ Series | Pilz PNOZ X10 24VDC 6N/O 4N/C 3LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 2 |
|
$723.2600 / $803.6300 | Buy Now |