Part Details for PNOZ X2.2 24VAC/DC 2N/O (ALTERNATE: 774607) by Pilz International
Overview of PNOZ X2.2 24VAC/DC 2N/O (ALTERNATE: 774607) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ X2.2 24VAC/DC 2N/O (ALTERNATE: 774607)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310786
|
RS | Safety relay (standalone) Outputs: 2 N/O. Monitored start UB 24 VAC/DC. | Pilz PNOZ X2.2 24VAC/DC 2N/O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 1 |
|
$298.5600 / $331.7300 | Buy Now |