Part Details for PNOZ XV3.1P 30/24VDC 3N/O 1N/C 2N/O T (ALTERNATE: 777520) by Pilz International
Overview of PNOZ XV3.1P 30/24VDC 3N/O 1N/C 2N/O T (ALTERNATE: 777520) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ XV3.1P 30/24VDC 3N/O 1N/C 2N/O T (ALTERNATE: 777520)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310864
|
RS | Safety Relay, Time Monitoring, 0.1-30 Sec Release, 3NO 2NC 2NO, 8 A, PNOZ Series | Pilz PNOZ XV3.1P 30/24VDC 3N/O 1N/C 2N/O T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 1 |
|
$613.8400 / $682.0500 | Buy Now |