Part Details for PNP1WVJT-52-0R1 by YAGEO Corporation
Overview of PNP1WVJT-52-0R1 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP1WVJT-52-0R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1762
|
Newark | Through Hole Wirewound Resistor, Pnp V Series, 0.1 Ohm, 1 W, - 5%, Axial Leaded Rohs Compliant: Yes |Yageo PNP1WVJT-52-0R1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3247 |
|
$0.2790 / $0.6910 | Buy Now |
DISTI #
PNP1WVJT-52-0R1
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP1WVJT-52-0R1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0682 / $0.0713 | Buy Now |
DISTI #
603-PNP1WVJT-52-0R1
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 5067 |
|
$0.1150 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0588 | Buy Now |
DISTI #
PNP1WVJT-52-0R1
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP1WVJT-52-0R1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0682 / $0.0713 | Buy Now |
DISTI #
PNP1WVJT-52-0R1
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 1 W, Axial Leaded, Wirewound, High Power (Alt: PNP1WVJT-52-0R1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1779290
|
element14 Asia-Pacific | RES, 0R1, 5%, 1W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 10 Container: Each | 3247 |
|
$0.1212 / $0.6871 | Buy Now |
DISTI #
1779290
|
Farnell | RES, 0R1, 5%, 1W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each | 3247 |
|
$0.1155 / $0.7170 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 100m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1539 / $0.1770 | RFQ |
Part Details for PNP1WVJT-52-0R1
PNP1WVJT-52-0R1 CAD Models
PNP1WVJT-52-0R1 Part Data Attributes:
|
PNP1WVJT-52-0R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP1WVJT-52-0R1
YAGEO Corporation
RES, AXIAL, WIREWOUND, 0.1ohm, 300WV, 5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.3 mm | |
Package Length | 10 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.3162 V |
Alternate Parts for PNP1WVJT-52-0R1
This table gives cross-reference parts and alternative options found for PNP1WVJT-52-0R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP1WVJT-52-0R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP1WVJB-52-0R1 | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP1WVJT-52-0R1 vs PNP1WVJB-52-0R1 |