Part Details for PNP300JR-73-0R22 by YAGEO Corporation
Overview of PNP300JR-73-0R22 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-0R22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7578
|
Newark | Wirewound Resistors High Power Rohs Compliant: Yes |Yageo PNP300JR-73-0R22 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1480 | Buy Now |
DISTI #
49AK7577
|
Newark | Wirewound Resistors High Power Rohs Compliant: Yes |Yageo PNP300JR-73-0R22 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1560 | Buy Now |
DISTI #
13-PNP300JR-73-0R22CT-ND
|
DigiKey | RES 0.22 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3143 In Stock |
|
$0.0882 / $0.5000 | Buy Now |
DISTI #
PNP300JR-73-0R22
|
Avnet Americas | High Power Type Wirewound Resistor 0.22Ohm 3W 5% Axial T/R - Tape and Reel (Alt: PNP300JR-73-0R22) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0859 | Buy Now |
DISTI #
603-PNP300JR-73-0R22
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.22ohm 5% 3W Wirewound Resistor RoHS: Compliant | 9336 |
|
$0.0890 / $0.5000 | Buy Now |
DISTI #
V72:2272_17624276
|
Arrow Electronics | Res Wirewound 0.22 Ohm 5% 3W ±300ppm/°C AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 Container: Cut Strips | Americas - 3033 |
|
$0.0825 / $0.4711 | Buy Now |
|
Future Electronics | Through Hole Resistors RES 0.22 OHM 3W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0806 / $0.0904 | Buy Now |
DISTI #
61284224
|
Verical | Res Wirewound 0.22 Ohm 5% 3W ±300ppm/°C AXL T/R Min Qty: 72 Package Multiple: 1 Date Code: 2201 | Americas - 3033 |
|
$0.0825 / $0.2258 | Buy Now |
DISTI #
PNP300JR-73-0R22
|
Avnet Americas | High Power Type Wirewound Resistor 0.22Ohm 3W 5% Axial T/R - Tape and Reel (Alt: PNP300JR-73-0R22) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0859 | Buy Now |
DISTI #
PNP300JR-73-0R22
|
Avnet Americas | High Power Type Wirewound Resistor 0.22Ohm 3W 5% Axial T/R - Tape and Reel (Alt: PNP300JR-73-0R22) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0859 | Buy Now |
Part Details for PNP300JR-73-0R22
PNP300JR-73-0R22 CAD Models
PNP300JR-73-0R22 Part Data Attributes:
|
PNP300JR-73-0R22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-0R22
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |