Part Details for PNP300JR-73-150R by YAGEO Corporation
Overview of PNP300JR-73-150R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PNP300JR-73-150RCT-ND
|
DigiKey | RES 150 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13577 In Stock |
|
$0.0881 / $0.5000 | Buy Now |
DISTI #
PNP300JR-73-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-150R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0858 | Buy Now |
DISTI #
603-PNP300JR-73-150R
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 150 Ohm 5% RoHS: Compliant | 9128 |
|
$0.0890 / $0.1000 | Buy Now |
|
Future Electronics | 150 Ohms ±5% 3W Through Hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0805 / $0.0903 | Buy Now |
DISTI #
PNP300JR-73-150R
|
TTI | Wirewound Resistors - Through Hole 3W 150 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0810 / $0.0880 | Buy Now |
DISTI #
PNP300JR-73-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-150R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0858 | Buy Now |
DISTI #
PNP300JR-73-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-150R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0858 | Buy Now |
DISTI #
PNP300JR-73-150R
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: PNP300JR-73-150R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for PNP300JR-73-150R
PNP300JR-73-150R CAD Models
PNP300JR-73-150R Part Data Attributes
|
PNP300JR-73-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-150R
YAGEO Corporation
RES,AXIAL,WIREWOUND,150 OHMS,300WV,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |