Part Details for PNP300JR-73-7R5 by YAGEO Corporation
Overview of PNP300JR-73-7R5 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-7R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PNP300JR-73-7R5CT-ND
|
DigiKey | RES 7.5 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7843 In Stock |
|
$0.0784 / $0.5700 | Buy Now |
DISTI #
PNP300JR-73-7R5
|
Avnet Americas | Resistor, 7.5 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-7R5) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0764 | Buy Now |
DISTI #
603-PNP300JR-73-7R5
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 7.5 Ohm 5% RoHS: Compliant | 0 |
|
$0.0800 / $0.5700 | Order Now |
DISTI #
V72:2272_17631085
|
Arrow Electronics | Res Wirewound 7.5 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 4388 |
|
$0.0732 / $0.3534 | Buy Now |
|
Future Electronics | PNP Series 7.5 Ω 3 W ±5% ±300 ppm/°C Axial Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0717 / $0.0809 | Buy Now |
DISTI #
64934061
|
Verical | Res Wirewound 7.5 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2230 | Americas - 4388 |
|
$0.0732 / $0.1501 | Buy Now |
DISTI #
PNP300JR-73-7R5
|
Avnet Americas | Resistor, 7.5 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-7R5) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0764 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 7.5 Ohms ±5% HIGH POWER THT | 0 |
|
$0.2250 / $0.2587 | RFQ |
Part Details for PNP300JR-73-7R5
PNP300JR-73-7R5 CAD Models
PNP300JR-73-7R5 Part Data Attributes:
|
PNP300JR-73-7R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-7R5
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |