Part Details for PNP4WVFR-73-680R by YAGEO Corporation
Overview of PNP4WVFR-73-680R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72680RW266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
TPS65680RSNR | Texas Instruments | 2-Input, 18-Channel Configurable Level Shifter with OCP for GOA/GIP Displays 32-QFN -40 to 85 | |
TPS65680RSNT | Texas Instruments | 2-Input, 18-Channel Configurable Level Shifter with OCP for GOA/GIP Displays 32-QFN -40 to 85 |
Price & Stock for PNP4WVFR-73-680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP4WVFR-73-680R-ND
|
DigiKey | RES 680 OHM 1% 4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2602 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 4W 680 Ohms ±1% HIGH POWER THT | 0 |
|
$0.1192 / $0.1371 | RFQ |
Part Details for PNP4WVFR-73-680R
PNP4WVFR-73-680R CAD Models
PNP4WVFR-73-680R Part Data Attributes
|
PNP4WVFR-73-680R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP4WVFR-73-680R
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 680ohm, 52.1536V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.2 mm | |
Package Length | 17.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 40 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 52.1536 V |