PNP4WVFR-73-68R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 4W, 68ohm, 16.4924V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PNP4WVFR-73-68R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PNP4WVFR-73-68R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PNP4WVFR-73-68R-ND
DigiKey RES 68 OHM 1% 4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2602
$0.2602 Buy Now
Ozdisan Elektronik RES.WIREWOUND 4W 68 Ohms ±1% HIGH POWER THT 0
  • 1 $0.2071
  • 1,000 $0.1801
$0.1801 / $0.2071 RFQ

CAD Models for PNP4WVFR-73-68R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNP4WVFR-73-68R by YAGEO Corporation

PNP4WVFR-73-68R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
6.2 mm
Package Length
17.5 mm
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
4 W
Rated Temperature
40 °C
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
16.4924 V
Want to compare parts?
  1. PNP4WVFR-73-68R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 4W, 68ohm, 16.4924V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNP4WVFR-73-68R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNP4WVFR-73-68R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PNP4WVFR-73-68R would you like to use for your alert(s)?
  • Please alert me when PNP4WVFR-73-68R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNP4WVFR-73-68R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNP4WVFR-73-68R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNP4WVFR-73-68R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNP4WVFR-73-68R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNP4WVFR-73-68R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: