Part Details for PNP5WVJT-73-270R by YAGEO Corporation
Overview of PNP5WVJT-73-270R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1270RQ-EVALZ | Analog Devices | QSOP Eval Board | |
QLX4270RIQSR | Renesas Electronics Corporation | DisplayPort Lane Extender | |
QLX4270RIQT7 | Renesas Electronics Corporation | DisplayPort Lane Extender |
Price & Stock for PNP5WVJT-73-270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP5WVJT-73-270R-ND
|
DigiKey | RES 270 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2251 | Buy Now |
DISTI #
PNP5WVJT-73-270R
|
Avnet Americas | High Power Type Wirewound Resistor 270Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: PNP5WVJT-73-270R) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1627 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 5W 270 Ohms ±5% HIGH POWER THT | 0 |
|
$0.1793 / $0.2062 | RFQ |
Part Details for PNP5WVJT-73-270R
PNP5WVJT-73-270R CAD Models
PNP5WVJT-73-270R Part Data Attributes
|
PNP5WVJT-73-270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP5WVJT-73-270R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 270ohm, 36.7423V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 16.4317 V |
Alternate Parts for PNP5WVJT-73-270R
This table gives cross-reference parts and alternative options found for PNP5WVJT-73-270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJT-73-270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJT-52-270R | Fixed Resistor, Wire Wound, 5W, 270ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-270R vs PNP5WVJT-52-270R |
PNP5WVJR-73-270R | RES,AXIAL,WIREWOUND,270 OHMS,300WV,5% +/-TOL | YAGEO Corporation | PNP5WVJT-73-270R vs PNP5WVJR-73-270R |
PNP5WVJR-52-270R | Fixed Resistor, Wire Wound, 5W, 270ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-270R vs PNP5WVJR-52-270R |